Parametric Equivalent

AP3445LW6-7 | |
|---|---|
DigiKey Part Number | AP3445LW6-7DITR-ND - Tape & Reel (TR) AP3445LW6-7DICT-ND - Cut Tape (CT) AP3445LW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445LW6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3445LW6-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-26 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3445W6-7 | Diodes Incorporated | 1,282 | 31-AP3445W6-7CT-ND | Fr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 25 | Fr.0.14520 | Fr.3.63 |
| 100 | Fr.0.12470 | Fr.12.47 |
| 250 | Fr.0.11500 | Fr.28.75 |
| 500 | Fr.0.10914 | Fr.54.57 |
| 1,000 | Fr.0.10431 | Fr.104.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09834 | Fr.295.02 |
| 6,000 | Fr.0.09542 | Fr.572.52 |
| 9,000 | Fr.0.09395 | Fr.845.55 |
| 15,000 | Fr.0.09233 | Fr.1,384.95 |
| 21,000 | Fr.0.09138 | Fr.1,918.98 |
| 30,000 | Fr.0.09047 | Fr.2,714.10 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |











