


AP3771BK6TR-DG1 | |
---|---|
cms-digikey-product-number | 31-AP3771BK6TR-DG1TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AP3771BK6TR-DG1 |
cms-description | IC REG CONTROLLER ACDC |
cms-customer-reference | |
cms-detailed-description | Converter Offline Flyback Topology SOT-26 |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Open Circuit, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |