


AP3771BK6TR-G1 | |
---|---|
DigiKey Part Number | 31-AP3771BK6TR-G1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3771BK6TR-G1 |
Description | IC REG CONTROLLER ACDC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Open Circuit, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |