Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP64060WU-7

DigiKey Part Number
31-AP64060WU-7TR-ND - Tape & Reel (TR)
31-AP64060WU-7CT-ND - Cut Tape (CT)
31-AP64060WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64060WU-7
Description
IC REG BUCK ADJ 600MA TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-26
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.29500Fr.2.95
25Fr.0.26440Fr.6.61
100Fr.0.22990Fr.22.99
250Fr.0.21344Fr.53.36
500Fr.0.20356Fr.101.78
1,000Fr.0.19540Fr.195.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18533Fr.555.99
6,000Fr.0.18040Fr.1,082.40
9,000Fr.0.17794Fr.1,601.46
15,000Fr.0.17520Fr.2,628.00
21,000Fr.0.17360Fr.3,645.60
30,000Fr.0.17207Fr.5,162.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402