AP7343D-13W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.36035
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.36035
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.33842
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.33842
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

AP7343D-13W5-7

DigiKey Part Number
AP7343D-13W5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7343D-13W5-7
Description
IC REG LINEAR 1.3V 300MA SOT-25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11117Fr.333.51
6,000Fr.0.10794Fr.647.64
9,000Fr.0.10632Fr.956.88
15,000Fr.0.10452Fr.1,567.80
21,000Fr.0.10347Fr.2,172.87
30,000Fr.0.10247Fr.3,074.10
75,000Fr.0.10030Fr.7,522.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11117
Unit Price with VAT:Fr.0.12017