
DMN2992UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2992UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2992UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2992UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2992UFB4-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 830mA (Ta) 380mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.41 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15.6 pF @ 16 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 100 | Fr.0.07530 | Fr.7.53 |
| 500 | Fr.0.05514 | Fr.27.57 |
| 1,000 | Fr.0.04863 | Fr.48.63 |
| 2,000 | Fr.0.04312 | Fr.86.24 |
| 5,000 | Fr.0.03715 | Fr.185.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03344 | Fr.334.40 |
| 20,000 | Fr.0.03033 | Fr.606.60 |
| 30,000 | Fr.0.02874 | Fr.862.20 |
| 50,000 | Fr.0.02695 | Fr.1,347.50 |
| 70,000 | Fr.0.02589 | Fr.1,812.30 |
| 100,000 | Fr.0.02487 | Fr.2,487.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |






