
AP7347E-105FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-105FDCW-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-105FDCW-7R |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08260 | Fr.247.80 |
| 6,000 | Fr.0.08007 | Fr.480.42 |
| 9,000 | Fr.0.07880 | Fr.709.20 |
| 15,000 | Fr.0.07740 | Fr.1,161.00 |
| 21,000 | Fr.0.07658 | Fr.1,608.18 |
| 30,000 | Fr.0.07579 | Fr.2,273.70 |
| 75,000 | Fr.0.07410 | Fr.5,557.50 |
| Unit Price without VAT: | Fr.0.08260 |
|---|---|
| Unit Price with VAT: | Fr.0.08929 |


