


AP7350D-25CF4-7 | |
|---|---|
DigiKey Part Number | AP7350D-25CF4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7350D-25CF4-7 |
Description | IC REG LINEAR 2.5V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 nA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Current Limit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLBGA |
Voltage - Input (Max) 5.25V | Supplier Device Package X2-WLB0606-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13400 | Fr.402.00 |
| Unit Price without VAT: | Fr.0.13400 |
|---|---|
| Unit Price with VAT: | Fr.0.14485 |

