



AP7363-HA-7 | |
|---|---|
DigiKey Part Number | AP7363-HA-7DITR-ND - Tape & Reel (TR) AP7363-HA-7DICT-ND - Cut Tape (CT) AP7363-HA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-HA-7 |
Description | IC REG LINEAR POS ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN2030-8 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.24V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.2 mA |
Part Status Active | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package U-DFN2030-8 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.23700 | Fr.2.37 |
| 25 | Fr.0.21120 | Fr.5.28 |
| 100 | Fr.0.18290 | Fr.18.29 |
| 250 | Fr.0.16936 | Fr.42.34 |
| 500 | Fr.0.16122 | Fr.80.61 |
| 1,000 | Fr.0.15452 | Fr.154.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14623 | Fr.438.69 |
| 6,000 | Fr.0.14218 | Fr.853.08 |
| 9,000 | Fr.0.14015 | Fr.1,261.35 |
| 15,000 | Fr.0.13790 | Fr.2,068.50 |
| 21,000 | Fr.0.13659 | Fr.2,868.39 |
| 30,000 | Fr.0.13532 | Fr.4,059.60 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |








