
AP7369Q-25W5-7 | |
---|---|
DigiKey Part Number | 31-AP7369Q-25W5-7TR-ND - Tape & Reel (TR) 31-AP7369Q-25W5-7CT-ND - Cut Tape (CT) 31-AP7369Q-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7369Q-25W5-7 |
Description | LDO HIGH VOLTAGE STANDARD SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.14900 | Fr.1.49 |
25 | Fr.0.13200 | Fr.3.30 |
100 | Fr.0.11330 | Fr.11.33 |
250 | Fr.0.10432 | Fr.26.08 |
500 | Fr.0.09892 | Fr.49.46 |
1,000 | Fr.0.09446 | Fr.94.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08897 | Fr.266.91 |
6,000 | Fr.0.08628 | Fr.517.68 |
9,000 | Fr.0.08493 | Fr.764.37 |
15,000 | Fr.0.08344 | Fr.1,251.60 |
21,000 | Fr.0.08257 | Fr.1,733.97 |
30,000 | Fr.0.08173 | Fr.2,451.90 |
75,000 | Fr.0.07993 | Fr.5,994.75 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |