
AP7375-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-30W5-7TR-ND - Tape & Reel (TR) 31-AP7375-30W5-7CT-ND - Cut Tape (CT) 31-AP7375-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-30W5-7 |
Description | IC REG LINEAR 3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 25 | Fr.0.17720 | Fr.4.43 |
| 100 | Fr.0.15290 | Fr.15.29 |
| 250 | Fr.0.14132 | Fr.35.33 |
| 500 | Fr.0.13432 | Fr.67.16 |
| 1,000 | Fr.0.12856 | Fr.128.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12145 | Fr.364.35 |
| 6,000 | Fr.0.11797 | Fr.707.82 |
| 9,000 | Fr.0.11623 | Fr.1,046.07 |
| 15,000 | Fr.0.11430 | Fr.1,714.50 |
| 21,000 | Fr.0.11317 | Fr.2,376.57 |
| 30,000 | Fr.0.11209 | Fr.3,362.70 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |





