6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375Q-30FDCW-7

DigiKey Part Number
31-AP7375Q-30FDCW-7TR-ND - Tape & Reel (TR)
31-AP7375Q-30FDCW-7CT-ND - Cut Tape (CT)
31-AP7375Q-30FDCW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375Q-30FDCW-7
Description
IC REG LIN 3V 350MA U-DFN2020-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
85dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,915
Factory Stock: 78,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.22600Fr.2.26
25Fr.0.20120Fr.5.03
100Fr.0.17420Fr.17.42
250Fr.0.16124Fr.40.31
500Fr.0.15346Fr.76.73
1,000Fr.0.14702Fr.147.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13907Fr.417.21
6,000Fr.0.13519Fr.811.14
9,000Fr.0.13324Fr.1,199.16
15,000Fr.0.13108Fr.1,966.20
21,000Fr.0.12982Fr.2,726.22
30,000Fr.0.12861Fr.3,858.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673