2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117D-3.3TRE1

DigiKey Part Number
31-AZ1117D-3.3TRE1TR-ND - Tape & Reel (TR)
31-AZ1117D-3.3TRE1CT-ND - Cut Tape (CT)
31-AZ1117D-3.3TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117D-3.3TRE1
Description
IC REG LINEAR 3.3V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117D-3.3TRE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Factory Stock: 1,617,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.17600Fr.1.76
25Fr.0.15600Fr.3.90
100Fr.0.13430Fr.13.43
250Fr.0.12396Fr.30.99
500Fr.0.11770Fr.58.85
1,000Fr.0.11255Fr.112.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.10712Fr.267.80
5,000Fr.0.10384Fr.519.20
7,500Fr.0.10220Fr.766.50
12,500Fr.0.10039Fr.1,254.88
17,500Fr.0.09932Fr.1,738.10
25,000Fr.0.09830Fr.2,457.50
62,500Fr.0.09610Fr.6,006.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106