Supervisor Open Drain or Open Collector 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L05-29SR-7

DigiKey Part Number
31-APX803L05-29SR-7TR-ND - Tape & Reel (TR)
31-APX803L05-29SR-7CT-ND - Cut Tape (CT)
31-APX803L05-29SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L05-29SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803L05-29SA-7Diodes Incorporated3,45931-APX803L05-29SA-7CT-NDFr.0.19000Parametric Equivalent
APX803L05-29W-7Diodes Incorporated3,000APX803L05-29W-7DITR-NDFr.0.09288Parametric Equivalent
In-Stock: 2,830
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.13200Fr.1.32
25Fr.0.11640Fr.2.91
100Fr.0.09970Fr.9.97
250Fr.0.09168Fr.22.92
500Fr.0.08684Fr.43.42
1,000Fr.0.08285Fr.82.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07793Fr.233.79
6,000Fr.0.07552Fr.453.12
9,000Fr.0.07431Fr.668.79
15,000Fr.0.07297Fr.1,094.55
21,000Fr.0.07219Fr.1,515.99
30,000Fr.0.07144Fr.2,143.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539