
APX803L05-29SR-7 | |
|---|---|
DigiKey Part Number | 31-APX803L05-29SR-7TR-ND - Tape & Reel (TR) 31-APX803L05-29SR-7CT-ND - Cut Tape (CT) 31-APX803L05-29SR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L05-29SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L05-29SA-7 | Diodes Incorporated | 3,459 | 31-APX803L05-29SA-7CT-ND | Fr.0.19000 | Parametric Equivalent |
| APX803L05-29W-7 | Diodes Incorporated | 3,000 | APX803L05-29W-7DITR-ND | Fr.0.09288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.11640 | Fr.2.91 |
| 100 | Fr.0.09970 | Fr.9.97 |
| 250 | Fr.0.09168 | Fr.22.92 |
| 500 | Fr.0.08684 | Fr.43.42 |
| 1,000 | Fr.0.08285 | Fr.82.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07793 | Fr.233.79 |
| 6,000 | Fr.0.07552 | Fr.453.12 |
| 9,000 | Fr.0.07431 | Fr.668.79 |
| 15,000 | Fr.0.07297 | Fr.1,094.55 |
| 21,000 | Fr.0.07219 | Fr.1,515.99 |
| 30,000 | Fr.0.07144 | Fr.2,143.20 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

