
ZXCT213CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT213CDW-7CT-ND - Cut Tape (CT) 31-ZXCT213CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 25 | Fr.0.19960 | Fr.4.99 |
| 100 | Fr.0.17290 | Fr.17.29 |
| 250 | Fr.0.15996 | Fr.39.99 |
| 500 | Fr.0.15220 | Fr.76.10 |
| 1,000 | Fr.0.14581 | Fr.145.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13791 | Fr.413.73 |
| 6,000 | Fr.0.13405 | Fr.804.30 |
| 9,000 | Fr.0.13211 | Fr.1,188.99 |
| 15,000 | Fr.0.12997 | Fr.1,949.55 |
| 21,000 | Fr.0.12872 | Fr.2,703.12 |
| 30,000 | Fr.0.12751 | Fr.3,825.30 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

