

AZ1117CH-1.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CH-1.5TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CH-1.5TRG1CT-ND - Cut Tape (CT) 31-AZ1117CH-1.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-1.5TRG1 |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-1.5TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 25 | Fr.0.08840 | Fr.2.21 |
| 100 | Fr.0.07500 | Fr.7.50 |
| 250 | Fr.0.06876 | Fr.17.19 |
| 500 | Fr.0.06496 | Fr.32.48 |
| 1,000 | Fr.0.06185 | Fr.61.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05716 | Fr.228.64 |
| 8,000 | Fr.0.05542 | Fr.443.36 |
| 12,000 | Fr.0.05455 | Fr.654.60 |
| 20,000 | Fr.0.05359 | Fr.1,071.80 |
| 28,000 | Fr.0.05302 | Fr.1,484.56 |
| 40,000 | Fr.0.05248 | Fr.2,099.20 |
| 100,000 | Fr.0.05131 | Fr.5,131.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |





