


AZ1117IH-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117IH-1.8TRG1TR-ND - Tape & Reel (TR) 31-AZ1117IH-1.8TRG1CT-ND - Cut Tape (CT) 31-AZ1117IH-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 25 | Fr.0.11440 | Fr.2.86 |
| 100 | Fr.0.09760 | Fr.9.76 |
| 250 | Fr.0.08968 | Fr.22.42 |
| 500 | Fr.0.08496 | Fr.42.48 |
| 1,000 | Fr.0.08105 | Fr.81.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07518 | Fr.300.72 |
| 8,000 | Fr.0.07300 | Fr.584.00 |
| 12,000 | Fr.0.07190 | Fr.862.80 |
| 20,000 | Fr.0.07069 | Fr.1,413.80 |
| 28,000 | Fr.0.06998 | Fr.1,959.44 |
| 40,000 | Fr.0.06930 | Fr.2,772.00 |
| 100,000 | Fr.0.06784 | Fr.6,784.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |











