3/5 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ75232GSTR-G1

DigiKey Part Number
31-AZ75232GSTR-G1TR-ND - Tape & Reel (TR)
31-AZ75232GSTR-G1CT-ND - Cut Tape (CT)
31-AZ75232GSTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ75232GSTR-G1
Description
IC TRANSCEIVER FULL 3/5 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Diodes Incorporated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V, 7.5V ~ 15V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-LSSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,964
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.25400Fr.2.54
25Fr.0.22640Fr.5.66
100Fr.0.19650Fr.19.65
250Fr.0.18220Fr.45.55
500Fr.0.17352Fr.86.76
1,000Fr.0.16639Fr.166.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.16052Fr.321.04
4,000Fr.0.15568Fr.622.72
6,000Fr.0.15326Fr.919.56
10,000Fr.0.15058Fr.1,505.80
14,000Fr.0.14902Fr.2,086.28
20,000Fr.0.14751Fr.2,950.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997