


B140HW-7 | |
|---|---|
DigiKey Part Number | B140HWDITR-ND - Tape & Reel (TR) B140HWDICT-ND - Cut Tape (CT) B140HWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140HW-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B140HW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 100 | Fr.0.11600 | Fr.11.60 |
| 500 | Fr.0.08820 | Fr.44.10 |
| 1,000 | Fr.0.07836 | Fr.78.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05575 | Fr.167.25 |
| 6,000 | Fr.0.05440 | Fr.326.40 |
| 9,000 | Fr.0.05061 | Fr.455.49 |
| 15,000 | Fr.0.05033 | Fr.754.95 |
| 21,000 | Fr.0.04901 | Fr.1,029.21 |
| 30,000 | Fr.0.04699 | Fr.1,409.70 |
| 75,000 | Fr.0.04254 | Fr.3,190.50 |
| 150,000 | Fr.0.04200 | Fr.6,300.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |











