
BAS21TW-7 | |
|---|---|
DigiKey Part Number | BAS21TW-7DITR-ND - Tape & Reel (TR) BAS21TW-7DICT-ND - Cut Tape (CT) BAS21TW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21TW-7 |
Description | DIODE ARRAY GP 250V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21TW-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMN10NTR | Rohm Semiconductor | 8,499 | UMN10NCT-ND | Fr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 100 | Fr.0.11020 | Fr.11.02 |
| 500 | Fr.0.08160 | Fr.40.80 |
| 1,000 | Fr.0.07235 | Fr.72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06057 | Fr.181.71 |
| 6,000 | Fr.0.05463 | Fr.327.78 |
| 9,000 | Fr.0.05160 | Fr.464.40 |
| 15,000 | Fr.0.04819 | Fr.722.85 |
| 21,000 | Fr.0.04618 | Fr.969.78 |
| 30,000 | Fr.0.04421 | Fr.1,326.30 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |


