
LMC6062AIM/NOPB | |
|---|---|
DigiKey Part Number | LMC6062AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6062AIM/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062AIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 10 | Fr.2.14700 | Fr.21.47 |
| 95 | Fr.1.78295 | Fr.169.38 |
| 190 | Fr.1.70989 | Fr.324.88 |
| 285 | Fr.1.67333 | Fr.476.90 |
| Unit Price without VAT: | Fr.2.85000 |
|---|---|
| Unit Price with VAT: | Fr.3.08085 |

