Parametric Equivalent
Parametric Equivalent

BAT64AQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64AQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64AQ-7-F |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06301 | Fr.189.03 |
| 6,000 | Fr.0.05695 | Fr.341.70 |
| 9,000 | Fr.0.05386 | Fr.484.74 |
| 15,000 | Fr.0.05038 | Fr.755.70 |
| 21,000 | Fr.0.04832 | Fr.1,014.72 |
| 30,000 | Fr.0.04632 | Fr.1,389.60 |
| 75,000 | Fr.0.04193 | Fr.3,144.75 |
| 150,000 | Fr.0.04130 | Fr.6,195.00 |
| Unit Price without VAT: | Fr.0.06301 |
|---|---|
| Unit Price with VAT: | Fr.0.06811 |


