
BAV23SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV23SQ-7-FTR-ND - Tape & Reel (TR) 31-BAV23SQ-7-FCT-ND - Cut Tape (CT) 31-BAV23SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23SQ-7-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21S-AU_R1_000A1 | Panjit International Inc. | 2,880 | 3757-BAS21S-AU_R1_000A1CT-ND | Fr.0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 100 | Fr.0.13210 | Fr.13.21 |
| 500 | Fr.0.09846 | Fr.49.23 |
| 1,000 | Fr.0.08755 | Fr.87.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07368 | Fr.221.04 |
| 6,000 | Fr.0.06668 | Fr.400.08 |
| 9,000 | Fr.0.06311 | Fr.567.99 |
| 15,000 | Fr.0.05909 | Fr.886.35 |
| 21,000 | Fr.0.05672 | Fr.1,191.12 |
| 30,000 | Fr.0.05441 | Fr.1,632.30 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

