
BAV5005LP-7B | |
|---|---|
DigiKey Part Number | BAV5005LP-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV5005LP-7B |
Description | DIODE STD 400V 300MA X1DFN10062 |
Customer Reference | |
Detailed Description | Diode 400 V 300mA Surface Mount X1-DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 240 V | |
Capacitance @ Vr, F | 0.9pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

