BC857BFA-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BFA-7B

DigiKey Part Number
BC857BFA-7BDITR-ND - Tape & Reel (TR)
BC857BFA-7BDICT-ND - Cut Tape (CT)
BC857BFA-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BFA-7B
Description
TRANS PNP 45V 0.1A X2-DFN0806-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 340MHz 435 mW Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
435 mW
Frequency - Transition
340MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0806-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,639
Factory Stock: 930,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26100Fr.2.61
100Fr.0.16550Fr.16.55
500Fr.0.12444Fr.62.22
1,000Fr.0.11118Fr.111.18
2,000Fr.0.10001Fr.200.02
5,000Fr.0.08789Fr.439.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08040Fr.804.00
20,000Fr.0.07409Fr.1,481.80
30,000Fr.0.07088Fr.2,126.40
50,000Fr.0.06727Fr.3,363.50
70,000Fr.0.06570Fr.4,599.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402