Parametric Equivalent

BSS138K-13-W | |
|---|---|
DigiKey Part Number | 31-BSS138K-13-WTR-ND - Tape & Reel (TR) 31-BSS138K-13-WCT-ND - Cut Tape (CT) 31-BSS138K-13-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K-13-W |
Description | MOSFET N-CH 50V 310MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.95 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138K-13 | Diodes Incorporated | 65,922 | BSS138K-13DICT-ND | Fr.0.21000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 100 | Fr.0.08090 | Fr.8.09 |
| 500 | Fr.0.05936 | Fr.29.68 |
| 1,000 | Fr.0.05239 | Fr.52.39 |
| 2,000 | Fr.0.04652 | Fr.93.04 |
| 5,000 | Fr.0.04013 | Fr.200.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03618 | Fr.361.80 |
| 20,000 | Fr.0.03286 | Fr.657.20 |
| 30,000 | Fr.0.03116 | Fr.934.80 |
| 50,000 | Fr.0.02926 | Fr.1,463.00 |
| 70,000 | Fr.0.02813 | Fr.1,969.10 |
| 100,000 | Fr.0.02703 | Fr.2,703.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |


