
BZT52C10-7-F | |
|---|---|
DigiKey Part Number | BZT52C10-FDITR-ND - Tape & Reel (TR) BZT52C10-FDICT-ND - Cut Tape (CT) BZT52C10-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10-7-F |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 100 | Fr.0.05780 | Fr.5.78 |
| 500 | Fr.0.04206 | Fr.21.03 |
| 1,000 | Fr.0.03693 | Fr.36.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03041 | Fr.91.23 |
| 6,000 | Fr.0.02711 | Fr.162.66 |
| 9,000 | Fr.0.02543 | Fr.228.87 |
| 15,000 | Fr.0.02353 | Fr.352.95 |
| 21,000 | Fr.0.02241 | Fr.470.61 |
| 30,000 | Fr.0.02132 | Fr.639.60 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |






