SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BZT52HC33WF-7

DigiKey Part Number
31-BZT52HC33WF-7TR-ND - Tape & Reel (TR)
31-BZT52HC33WF-7CT-ND - Cut Tape (CT)
31-BZT52HC33WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC33WF-7
Description
DIODE ZENER 33V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 375 mW ±6.06% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
375 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07800Fr.0.78
100Fr.0.03760Fr.3.76
500Fr.0.03680Fr.18.40
1,000Fr.0.03600Fr.36.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03450Fr.103.50
6,000Fr.0.02720Fr.163.20
9,000Fr.0.02240Fr.201.60
15,000Fr.0.02173Fr.325.95
21,000Fr.0.02010Fr.422.10
30,000Fr.0.01910Fr.573.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891