
DMN2004VK-7B | |
|---|---|
DigiKey Part Number | 31-DMN2004VK-7BTR-ND - Tape & Reel (TR) 31-DMN2004VK-7BCT-ND - Cut Tape (CT) 31-DMN2004VK-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004VK-7B |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA (Ta) 250mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA (Ta) | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 100 | Fr.0.10890 | Fr.10.89 |
| 500 | Fr.0.08072 | Fr.40.36 |
| 1,000 | Fr.0.07162 | Fr.71.62 |
| 2,000 | Fr.0.06395 | Fr.127.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.05047 | Fr.403.76 |
| 16,000 | Fr.0.04603 | Fr.736.48 |
| 24,000 | Fr.0.04376 | Fr.1,050.24 |
| 40,000 | Fr.0.04121 | Fr.1,648.40 |
| 56,000 | Fr.0.03971 | Fr.2,223.76 |
| 80,000 | Fr.0.03824 | Fr.3,059.20 |
| 200,000 | Fr.0.03740 | Fr.7,480.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

