Zener Diode Array 2 Independent 2.4 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4S-7-F

DigiKey Part Number
BZX84C2V4S-FDITR-ND - Tape & Reel (TR)
BZX84C2V4S-FDICT-ND - Cut Tape (CT)
BZX84C2V4S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V4S-7-F
Description
DIODE ZENER ARRAY 2.4V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 2.4 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V4S-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
2.4 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±6%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18400Fr.1.84
100Fr.0.11540Fr.11.54
500Fr.0.08558Fr.42.79
1,000Fr.0.07594Fr.75.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06367Fr.191.01
6,000Fr.0.05747Fr.344.82
9,000Fr.0.05431Fr.488.79
15,000Fr.0.05076Fr.761.40
21,000Fr.0.04866Fr.1,021.86
30,000Fr.0.04661Fr.1,398.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430