Similar
Similar
Similar

BZX84C3V6T-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V6T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6T-7-F |
Description | DIODE ZENER 3.6V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±6% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05083 | Fr.152.49 |
| 6,000 | Fr.0.04577 | Fr.274.62 |
| 9,000 | Fr.0.04319 | Fr.388.71 |
| 15,000 | Fr.0.04028 | Fr.604.20 |
| 21,000 | Fr.0.03856 | Fr.809.76 |
| 30,000 | Fr.0.03689 | Fr.1,106.70 |
| 75,000 | Fr.0.03322 | Fr.2,491.50 |
| 150,000 | Fr.0.03150 | Fr.4,725.00 |
| Unit Price without VAT: | Fr.0.05083 |
|---|---|
| Unit Price with VAT: | Fr.0.05495 |


