
D5V0P1B2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D5V0P1B2LP3-7TR-ND - Tape & Reel (TR) 31-D5V0P1B2LP3-7CT-ND - Cut Tape (CT) 31-D5V0P1B2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0P1B2LP3-7 |
Description | TVS DIODE 5.5VWM 13VC X3DFN06032 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8,870 | 3757-PEC2305S1Q_R1_00001CT-ND | Fr.0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 100 | Fr.0.07330 | Fr.7.33 |
| 500 | Fr.0.05370 | Fr.26.85 |
| 1,000 | Fr.0.04732 | Fr.47.32 |
| 2,000 | Fr.0.04195 | Fr.83.90 |
| 5,000 | Fr.0.03610 | Fr.180.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03249 | Fr.324.90 |
| 20,000 | Fr.0.02944 | Fr.588.80 |
| 30,000 | Fr.0.02788 | Fr.836.40 |
| 50,000 | Fr.0.02614 | Fr.1,307.00 |
| 70,000 | Fr.0.02510 | Fr.1,757.00 |
| 100,000 | Fr.0.02410 | Fr.2,410.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |







