
D5V0F1U2S9-7 | |
---|---|
DigiKey Part Number | D5V0F1U2S9-7DITR-ND - Tape & Reel (TR) D5V0F1U2S9-7DICT-ND - Cut Tape (CT) D5V0F1U2S9-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2S9-7 |
Description | TVS DIODE 5.5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F1U2S9-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.06900 | Fr.0.69 |
100 | Fr.0.06160 | Fr.6.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05760 | Fr.576.00 |
20,000 | Fr.0.05706 | Fr.1,141.20 |
30,000 | Fr.0.05645 | Fr.1,693.50 |
50,000 | Fr.0.05000 | Fr.2,500.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |