X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F2U3LP-7B

DigiKey Part Number
D5V0F2U3LP-7BDITR-ND - Tape & Reel (TR)
D5V0F2U3LP-7BDICT-ND - Cut Tape (CT)
D5V0F2U3LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F2U3LP-7B
Description
TVS DIODE 5.5VWM 12VC X1DFN10063
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
D5V0F2U3LP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,626
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07900Fr.0.79
100Fr.0.03920Fr.3.92
500Fr.0.03760Fr.18.80
1,000Fr.0.03360Fr.33.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03574Fr.357.40
20,000Fr.0.03249Fr.649.80
30,000Fr.0.03083Fr.924.90
50,000Fr.0.02897Fr.1,448.50
70,000Fr.0.02787Fr.1,950.90
100,000Fr.0.02679Fr.2,679.00
250,000Fr.0.02540Fr.6,350.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134