
D7V0M1U2LP3-7 | |
|---|---|
DigiKey Part Number | D7V0M1U2LP3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D7V0M1U2LP3-7 |
Description | TVS DIODE 7VWM 13VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06956 | Fr.695.60 |
| 20,000 | Fr.0.06838 | Fr.1,367.60 |
| Unit Price without VAT: | Fr.0.06956 |
|---|---|
| Unit Price with VAT: | Fr.0.07519 |

