
DDA123JH-7 | |
|---|---|
DigiKey Part Number | 31-DDA123JH-7TR-ND - Tape & Reel (TR) 31-DDA123JH-7CT-ND - Cut Tape (CT) 31-DDA123JH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA123JH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMB10T2R | Rohm Semiconductor | 7,500 | EMB10T2RCT-ND | Fr.0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25300 | Fr.2.53 |
| 100 | Fr.0.16050 | Fr.16.05 |
| 500 | Fr.0.12038 | Fr.60.19 |
| 1,000 | Fr.0.10742 | Fr.107.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09094 | Fr.272.82 |
| 6,000 | Fr.0.08263 | Fr.495.78 |
| 9,000 | Fr.0.07840 | Fr.705.60 |
| 15,000 | Fr.0.07364 | Fr.1,104.60 |
| 21,000 | Fr.0.07082 | Fr.1,487.22 |
| 30,000 | Fr.0.06808 | Fr.2,042.40 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

