
DDTA114WCA-7-F | |
---|---|
DigiKey Part Number | 31-DDTA114WCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA114WCA-7-FCT-ND - Cut Tape (CT) 31-DDTA114WCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114WCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.09800 | Fr.0.98 |
100 | Fr.0.06060 | Fr.6.06 |
500 | Fr.0.04416 | Fr.22.08 |
1,000 | Fr.0.03884 | Fr.38.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03206 | Fr.96.18 |
6,000 | Fr.0.02863 | Fr.171.78 |
9,000 | Fr.0.02688 | Fr.241.92 |
15,000 | Fr.0.02491 | Fr.373.65 |
21,000 | Fr.0.02374 | Fr.498.54 |
30,000 | Fr.0.02261 | Fr.678.30 |
75,000 | Fr.0.02011 | Fr.1,508.25 |
150,000 | Fr.0.01857 | Fr.2,785.50 |
300,000 | Fr.0.01728 | Fr.5,184.00 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |