DDTC123JKA-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 416,542
Unit Price: Fr.0.16000
Datasheet

Similar


onsemi
In Stock: 20,736
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.04093
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,741
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 222
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 100,938
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,334
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,000
Unit Price: Fr.0.25000
Datasheet
SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123JKA-7-F

DigiKey Part Number
DDTC123JKA-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC123JKA-7-F
Description
TRANS PREBIAS NPN 50V SC59-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes