
DDTC144VE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC144VE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC144VE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04546 | Fr.136.38 |
| 6,000 | Fr.0.04084 | Fr.245.04 |
| 9,000 | Fr.0.03848 | Fr.346.32 |
| 15,000 | Fr.0.03582 | Fr.537.30 |
| 21,000 | Fr.0.03425 | Fr.719.25 |
| 30,000 | Fr.0.03272 | Fr.981.60 |
| 75,000 | Fr.0.02936 | Fr.2,202.00 |
| 150,000 | Fr.0.02729 | Fr.4,093.50 |
| 300,000 | Fr.0.02630 | Fr.7,890.00 |
| Unit Price without VAT: | Fr.0.04546 |
|---|---|
| Unit Price with VAT: | Fr.0.04914 |

