
DDZ11CQ-7 | |
|---|---|
DigiKey Part Number | DDZ11CQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ11CQ-7 |
Description | DIODE ZENER 11.1V 470MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11.1 V 470 mW ±2.52% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.52% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ11C-7 | Diodes Incorporated | 0 | DDZ11C-7-ND | Fr.0.02337 | Parametric Equivalent |


