


DDZ12CS-7 | |
---|---|
DigiKey Part Number | DDZ12CS-7DITR-ND - Tape & Reel (TR) DDZ12CS-7DICT-ND - Cut Tape (CT) DDZ12CS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12CS-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2.53% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11100 | Fr.1.11 |
100 | Fr.0.04880 | Fr.4.88 |
500 | Fr.0.04560 | Fr.22.80 |
1,000 | Fr.0.04160 | Fr.41.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03920 | Fr.117.60 |
6,000 | Fr.0.03280 | Fr.196.80 |
9,000 | Fr.0.02320 | Fr.208.80 |
15,000 | Fr.0.02310 | Fr.346.50 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |