
DDZ27DSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ27DSF-7TR-ND - Tape & Reel (TR) 31-DDZ27DSF-7CT-ND - Cut Tape (CT) 31-DDZ27DSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ27DSF-7 |
Description | DIODE ZENER 26.97V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26.97 V 500 mW ±2.5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 100 | Fr.0.08030 | Fr.8.03 |
| 500 | Fr.0.05896 | Fr.29.48 |
| 1,000 | Fr.0.05202 | Fr.52.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04319 | Fr.129.57 |
| 6,000 | Fr.0.03873 | Fr.232.38 |
| 9,000 | Fr.0.03645 | Fr.328.05 |
| 15,000 | Fr.0.03389 | Fr.508.35 |
| 21,000 | Fr.0.03237 | Fr.679.77 |
| 30,000 | Fr.0.03090 | Fr.927.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

