
DDZ39BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ39BSF-7TR-ND - Tape & Reel (TR) 31-DDZ39BSF-7CT-ND - Cut Tape (CT) 31-DDZ39BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ39BSF-7 |
Description | DIODE ZENER 36.28V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36.28 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 100 | Fr.0.07520 | Fr.7.52 |
| 500 | Fr.0.05508 | Fr.27.54 |
| 1,000 | Fr.0.04856 | Fr.48.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04024 | Fr.120.72 |
| 6,000 | Fr.0.03604 | Fr.216.24 |
| 9,000 | Fr.0.03390 | Fr.305.10 |
| 15,000 | Fr.0.03149 | Fr.472.35 |
| 21,000 | Fr.0.03006 | Fr.631.26 |
| 30,000 | Fr.0.02867 | Fr.860.10 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

