


DDZ5V1BS-7 | |
---|---|
DigiKey Part Number | 31-DDZ5V1BS-7TR-ND - Tape & Reel (TR) 31-DDZ5V1BS-7CT-ND - Cut Tape (CT) 31-DDZ5V1BS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V1BS-7 |
Description | DIODE ZENER 5.07V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.07 V 200 mW ±2.56% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.09100 | Fr.0.91 |
100 | Fr.0.04240 | Fr.4.24 |
500 | Fr.0.04200 | Fr.21.00 |
1,000 | Fr.0.04160 | Fr.41.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.02400 | Fr.72.00 |
6,000 | Fr.0.02367 | Fr.142.02 |
9,000 | Fr.0.02310 | Fr.207.90 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |