X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD18VF1BL-7B

DigiKey Part Number
31-DESD18VF1BL-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD18VF1BL-7B
Description
TVS DIODE 18VWM 17V X1DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03868Fr.386.80
20,000Fr.0.03521Fr.704.20
30,000Fr.0.03344Fr.1,003.20
50,000Fr.0.03145Fr.1,572.50
70,000Fr.0.03027Fr.2,118.90
100,000Fr.0.02913Fr.2,913.00
250,000Fr.0.02800Fr.7,000.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03868
Unit Price with VAT:Fr.0.04181