DMC1017UPD-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4,870
Unit Price: Fr.0.87000
Datasheet
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
PowerDI5060-8

DMC1017UPD-13

DigiKey Part Number
DMC1017UPD-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC1017UPD-13
Description
MOSFET N/P-CH 12V 13A PWRDI50
Customer Reference
Detailed Description
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18.6nC @ 4.5V, 23.7nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
1787pF @ 6V, 2100pF @ 6V
Packaging
Tape & Reel (TR)
Power - Max
2.3W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
12V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 9.4A (Ta)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
17mOhm @ 11.8A, 4.5V, 32mOhm @ 8.9A, 4.5V
Supplier Device Package
PowerDI5060-8
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC1018UPD-13Diodes Incorporated4,87031-DMC1018UPD-13CT-NDFr.0.87000Direct
Obsolete
This product is no longer manufactured. View Substitutes