DIMD10A-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 84
Unit Price: Fr.0.29000
Datasheet

Similar


Infineon Technologies
In Stock: 1,737
Unit Price: Fr.0.29000
Datasheet

Similar


onsemi
In Stock: 436,875
Unit Price: Fr.0.20000
Datasheet

Similar


onsemi
In Stock: 20,222
Unit Price: Fr.0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,000
Unit Price: Fr.0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 206
Unit Price: Fr.0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32
Unit Price: Fr.0.26000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.06386
Datasheet
SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIMD10A-7

DigiKey Part Number
DIMD10A-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DIMD10A-7
Description
TRANS PREBIAS 1NPN 1PNP SC-74R
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 250MHz, 200MHz 300mW Surface Mount SC-74R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms, 100Ohms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA / 300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes