DL4007-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 358,803
Unit Price: Fr.0.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,297
Unit Price: Fr.1.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.6.70614
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.6.59810
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,135
Unit Price: Fr.0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,580
Unit Price: Fr.1.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 254
Unit Price: Fr.0.14000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: Fr.0.21000
Datasheet
Diode 1000 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL4007-13-F

DigiKey Part Number
DL4007-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4007-13-F
Description
DIODE STANDARD 1000V 1A MELF
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount MELF
Datasheet
 Datasheet
EDA/CAD Models
DL4007-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
MELF
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1M-13-FDiodes Incorporated358,803S1M-FDICT-NDFr.0.18000Similar
GL41M-E3/96Vishay General Semiconductor - Diodes Division14,297GL41M-E3/96GICT-NDFr.1.12000Direct
1N5621USMicrochip Technology01N5621US-NDFr.6.70614Similar
1N5623USMicrochip Technology01N5623US-NDFr.6.59810Similar
BYM10-1000-E3/96Vishay General Semiconductor - Diodes Division29,135BYM10-1000-E3/96GICT-NDFr.0.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes