Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DL4007-13 | |
|---|---|
DigiKey Part Number | DL4007DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL4007-13 |
Description | DIODE STANDARD 1000V 1A MELF |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | DL4007-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.04388 | Fr.1,316.40 |
| 35,000 | Fr.0.04319 | Fr.1,511.65 |
| 50,000 | Fr.0.04169 | Fr.2,084.50 |
| 125,000 | Fr.0.04127 | Fr.5,158.75 |
| Unit Price without VAT: | Fr.0.04388 |
|---|---|
| Unit Price with VAT: | Fr.0.04743 |



